RS PRO Black Square Tube Plug, 25.4mm

RS Stock No.:
5260667
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5260667
Product description RS PRO Black Square Tube Plug, 25.4mm
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
RS stock number 5260667
Product description RS PRO Black Square Tube Plug, 25.4mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Tube End Inserts

629-0164 · For 19 diameter tube
526-0544 · For 25.4 diameter tube
237-2199 · For 38 diameter tube
629-0120 · For 20x20 square tube
629-0142 · For 25x25 square tube
526-0667 · For 25.4x25.4 square tube
629-0136 · For 30x30 square tube
629-0158 · For 38x38 square tube

• Black low density polyethylene
• In metric and imperial sizes
• Sizes are Tube O/D x Wall thickness The dimensions indicated are those of the external dimensions of the tube.


Specifications

Attribute Value
Brand RS PRO
Structural Element Type Square Tube Plug
Colour Black
Product Family RS
Fits Square Tube Profile 25.4 mm
Checking stock...
IDR
241,456.78
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1241,456.782,414.57
*price per unit indicative
"RS PRO Black Square Tube Plug, 25.4mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda