Kern Weighing Scale, 6kg Weight Capacity Type B – North American 3-pin, Type C – European Plug, Type G – British 3-pin

RS Stock No.:
7248767
Mfr. Prt No.:
DE 6K1D
Brand:
Kern
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
RS stock number 7248767
Product description Kern Weighing Scale, 6kg Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Manufacturer / Brand Kern
Manufacturer part number DE 6K1D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

DE Series Platform Scales

Highly mobile, light weight compact professional platform scales.

Data transfer, for example to a printer or PC
Protective working cover over display device
Battery operation possible with 1x9V block battery (not included)
AUTO-OFF function after 3 min
PRE-TARE function tfor manual subtraction of container weights
IP65 protection
Flexible, detachable display with 1.4m cable can be mounted anywhere
For a suitable display device stand (450mm high) please see stock number 724-8773


Specifications

Attribute Value
Brand Kern
Weighing Capacity 6 kg
Scale Type Platform
Resolution 1 g, 2 g
Parts Counting Yes
Interface Type RS232
Plug Type Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length 308 mm
Weighpan Width 318 mm
Weighpan Height 75 mm
Net Weight 4 kg
Model Number p DE 6K1D
Minimum Operating Temperature +5 °C
Maximum Operating Temperature +35 °C
Checking stock...
IDR
4,024,314.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,024,314.63
*price per unit indicative
"Kern Weighing Scale, 6kg Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda