Facom Stainless Steel Pliers 360 mm Overall Length

RS Stock No.:
8353125
Mfr. Prt No.:
445.10R
Brand:
Facom
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
RS stock number 8353125
Product description Facom Stainless Steel Pliers 360 mm Overall Length
Manufacturer / Brand Facom
Manufacturer part number 445.10R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Features and Benefits

Slim nose tips allow for optimum manoeuvrability

Reversible model for working in both directions

Compact model for locking pliers

Side wire cutters for up to 1mm

Applications

Locking pliers sometimes referred to as vice-grips depending on the style of locking mechanism they incorporate, are great tools to keep handy. Typically, locking pliers are used where more torque is needed to pry or remove objects or where added grip is needed for holding objects in place.


Specifications

Attribute Value
Brand Facom
Overall Length 360 mm
Plier Type Locking Pliers
Material Stainless Steel
Checking stock...
IDR
3,300,993.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,300,993.19
*price per unit indicative
"Facom Stainless Steel Pliers 360 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda