Facom Stainless Steel Pliers 360 mm Overall Length
- RS Stock No.:
- 8353125
- Mfr. Prt No.:
- 445.10R
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8353125 |
Product description | Facom Stainless Steel Pliers 360 mm Overall Length |
Manufacturer / Brand | Facom |
Manufacturer part number | 445.10R |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Features and Benefits
Slim nose tips allow for optimum manoeuvrability
Reversible model for working in both directions
Compact model for locking pliers
Side wire cutters for up to 1mm
Applications
Locking pliers sometimes referred to as vice-grips depending on the style of locking mechanism they incorporate, are great tools to keep handy. Typically, locking pliers are used where more torque is needed to pry or remove objects or where added grip is needed for holding objects in place.
Specifications
Attribute | Value |
Brand | Facom |
Overall Length | 360 mm |
Plier Type | Locking Pliers |
Material | Stainless Steel |