Schneider Electric Plinth for use with SF – SM Metal Enclosure

RS Stock No.:
7064935
Mfr. Prt No.:
NSYSPF10100
Brand:
Schneider Electric

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7064935
Product description Schneider Electric Plinth for use with SF - SM Metal Enclosure
Manufacturer / Brand Schneider Electric
Manufacturer part number NSYSPF10100
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
RS stock number 7064935
Product description Schneider Electric Plinth for use with SF - SM Metal Enclosure
Manufacturer / Brand Schneider Electric
Manufacturer part number NSYSPF10100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Schneider Electric Spacial SM Monobloc Enclosures:

These Spacial Metal floor-standing enclosures and boxes offer both single door and double door enclosures with a range of sizes and easy to use accessories helping you find the most suitable fit and solution for your needs. These compact metal enclosures are made up of a compact body, welded rear panel and front part forming a rigid frame with its corners welded.

Features and Benefits

• Four deep supports, 2 at the top and 2 at the bottom, for adjusting the equipment fixing bracket with a pitch of 25 mm
• Sheet steel door, painted with epoxy-polyester resin in textured RAL7035 grey
• Reinforcement frame made up of two perforated uprights with a pitch of 25mm and two-door rails (height-adjustable), which can be used for fixing cables
• Standard locking system with handle and 5mm double bar insert
• Supplied with galvanized mounting plate and 4 support brackets
• Cable gland plate in 2 parts - IP55 according to IEC 60529 and IK10 according to IEC62262
• Certifications: BV, DNV, UL, and cUL

Applications and Uses

• Indoor industrial environment in mechanical plants to protect electric and electronic components against dust, splashing with oil and impacts.
• Demanding industrial environments for food and beverage, pharmaceutical, petrochemical, and infrastructure industries for helping with hygiene and resistance to corrosion


Specifications

Attribute Value
Brand Schneider Electric
Colour Grey
Material Steel
Type Plinth
External Width 1000 mm
For Use With SF - SM Metal Enclosure
External Height 100 mm
Checking stock...
IDR
2,008,119.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,008,119.05
*price per unit indicative
"Schneider Electric Plinth for use with SF - SM Metal Enclosure" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda