Souriau, 851 19 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14, Bayonet Coupling,
- RS Stock No.:
- 1953135
- Mfr. Prt No.:
- 85102E1419P50
- Brand:
- Souriau Sunbank by Eaton
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 1953135 |
Product description | Souriau, 851 19 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14, Bayonet Coupling, |
Manufacturer / Brand | Souriau Sunbank by Eaton |
Manufacturer part number | 85102E1419P50 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
851 and 451 series cylindrical connectors
851 Series - Male sockets for soldering
Specifications
Attribute | Value |
Brand | Souriau Sunbank by Eaton |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Series | 851 |
Maximum Operating Temperature | +125 °C |
Contact Plating | Gold |
Mating Type | Bayonet Coupling |
Number of Contacts | 19 |
Contact Gender | Male |
Minimum Operating Temperature | -55 °C |
Current Rating | 7.5 A |
Gender | Female |
Mounting Type | Panel Mount |
Shell Plating | Olive Drab Cadmium |
Contact Material | Copper Alloy |
Shell Size | 14 |
Body Orientation | Straight |