Deutsch, HDP Automotive Connector Plug 23 Way
- RS Stock No.:
- 1839196
- Mfr. Prt No.:
- HDP26-24-23SE-L017
- Brand:
- Deutsch
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
RS stock number | 1839196 |
Product description | Deutsch, HDP Automotive Connector Plug 23 Way |
Manufacturer / Brand | Deutsch |
Manufacturer part number | HDP26-24-23SE-L017 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 16, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Deutsch |
Type | Plug Housing |
Number of Contacts | 23 |
Gender | Male |
Series | HDP |
Colour | Blue |
IP Rating | IP67 |
Diameter | 49.53 mm |
Width | 42.55 mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |