Amphenol Socapex Cable Mount Connector, 3 Contacts, Plug
- RS Stock No.:
- 1787275
- Mfr. Prt No.:
- SL BM 23 C
- Brand:
- Amphenol Socapex

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1787275 |
Product description | Amphenol Socapex Cable Mount Connector, 3 Contacts, Plug |
Manufacturer / Brand | Amphenol Socapex |
Manufacturer part number | SL BM 23 C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Amphenol - SL 61 Series Circular Connectors
SL 61 Circular Connectors Plugs
From Amphenol, these SL 61 Series cable mount plugs are designed with easy wiring and maintenance in mind. They feature a screw-locking thread for secure mating attenuation, and robust aluminium alloy connectors for enhanced reliability
Specifications
Attribute | Value |
Brand | Amphenol Socapex |
Termination Method | Solder |
Series | SL61 |
Number of Contacts | 3 |
Contact Gender | Male |
Plug/Socket | Plug |
Voltage Rating | 440.0 V |
Connector Size | Standard |
Contact Plating | Gold |
Current Rating | 25.0 A |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |