Binder Cable Mount Connector, 4 Contacts, M8 Connector, Plug

RS Stock No.:
3116013
Mfr. Prt No.:
99 3383 00 04
Brand:
Binder
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
RS stock number 3116013
Product description Binder Cable Mount Connector, 4 Contacts, M8 Connector, Plug
Manufacturer / Brand Binder
Manufacturer part number 99 3383 00 04

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Plugs and Sockets M8 x 1, 768 Series


Specifications

Attribute Value
Brand Binder
Connector Size M8
Current Rating 4.0 A
Mounting Type Cable Mount
Body Orientation Straight
Termination Method Solder
Series 768
Plug/Socket Plug
Contact Plating Gold
Housing Material Polymer
Voltage Rating 30 V
Contact Material Brass
Shell Size 12
Mating Type Snap-In
IP Rating IP67
Number of Contacts 4
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -25 °C
Contact Gender Male
Checking stock...
IDR
235,058.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1235,058.49
*price per unit indicative
"Binder Cable Mount Connector, 4 Contacts, M8 Connector, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda