Scame IP66 Red Cable Mount 3P+N+E Power Connector Plug ATEX, IECEx, Rated At 16A, 346 → 415 V

RS Stock No.:
8938045
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8938045
Product description Scame IP66 Red Cable Mount 3P+N+E Power Connector Plug ATEX, IECEx, Rated At 16A, 346 → 415 V
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
RS stock number 8938045
Product description Scame IP66 Red Cable Mount 3P+N+E Power Connector Plug ATEX, IECEx, Rated At 16A, 346 → 415 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Atex Certified Male Cable Plugs, 6h, IP67, OPTIMA-EX(GD)

Cable mount male plugs for use in potentially explosive areas, where gas and dust are prevalent. Featuring outstanding resistance to impact, aggressive chemical substances, atmospheric agents, hash environments. These ATEX rated cable mount plugs are also extremely fire resistant, do not propagate flames, emit halogens or smoke. Constructed from glass fibre reinforced polyester these plug connectors offer superior resistance to impact damage, with a resistance higher than 20 J at 20°C. Offered in various contact configurations and current ratings from 16A to 125A, voltage rating for all the plugs is 100 V to 690 V. For use with switched interlocked power outlet units also available in this range. All models are highly reliable and excellent quality.

Note

For switched interlock outlets see typically 893-8001, 893-8029, 893-8035 and range.

APPROVALS : EN60309-2/A2, 1/A2, 1, 3, 1/A1, 2/A1, EN60079-7, 0

Features & Benefits

• ATEX Certified
• Chemical resistant
• Fire resistant
• High impact resistance, 20 J at 20°C
• IP66 rated

Cable Capacity

16A, 2P+E, 3P+E, 6-15 mm
16A 3P+N+E, 9-20 mm
32A, 2P+E, 3P+E, 9-20 mm
32A 3P+N+E, 13-23 mm
62A, 3P+E, 3P+N+E, 17-33 mm
125A, 3P+E, 3P+N+E, 26-50 mm

Certified:

INERIS IECEx
INERIS Atex


Specifications

Attribute Value
Brand RS PRO
Plug/Socket Plug
Current Rating 16 A
Pole Format 3P+N+E
Voltage Rating 346 → 415 V
Colour Red
IP Rating IP66
Hazardous Area Certification ATEX, IECEx
Gender Male
Mounting Type Cable Mount
Checking stock...
IDR
2,567,916.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,567,916.98
*price per unit indicative
"Scame IP66 Red Cable Mount 3P+N+E Power Connector Plug ATEX, IECEx, Rated At 16A, 346 → 415 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda