Phoenix Contact FBS 2-16 Plug In Bridge for Terminal Block

RS Stock No.:
6523868
Mfr. Prt No.:
3005963
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6523868
Product description Phoenix Contact FBS 2-16 Plug In Bridge for Terminal Block
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3005963

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6523868
Product description Phoenix Contact FBS 2-16 Plug In Bridge for Terminal Block
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3005963

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact CLIPLINE UT Range

Phoenix Contact PBS Plug-in Bridges

Phoenix Contact brings you a brilliant FBS jumper way bridge. This bridge has a pitch spacing of 5.2mm between each contact and contacts are made from a durable copper. The 3030226 allows you to connect 20 terminal blocks with a maximum current of up to 24A.
These FBS jumper bars are brilliant for connecting Phoenix's CLIPLINE terminal blocks in the two bridge shafts.


Specifications

Attribute Value
Brand Phoenix Contact
Series FBS 2-16
For Use With Terminal Block
Accessory Type Plug In Bridge
Checking stock...
IDR
223,310.81
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1223,310.8144,662.16
*price per unit indicative
"Phoenix Contact FBS 2-16 Plug In Bridge for Terminal Block" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda