Finder, 230V ac Coil Non-Latching Relay SPDT, 16A Switching Current Plug In Single Pole, 46.61.8.230.0040

RS Stock No.:
5085589
Mfr. Prt No.:
46.61.8.230.0040
Brand:
Finder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5085589
Product description Finder, 230V ac Coil Non-Latching Relay SPDT, 16A Switching Current Plug In Single Pole, 46.61.8.230.0040
Manufacturer / Brand Finder
Manufacturer part number 46.61.8.230.0040
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
RS stock number 5085589
Product description Finder, 230V ac Coil Non-Latching Relay SPDT, 16A Switching Current Plug In Single Pole, 46.61.8.230.0040
Manufacturer / Brand Finder
Manufacturer part number 46.61.8.230.0040

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

46 Series Relay without LED

APPROVALS : UL recognised

Coil to contact isolation 6000Vac (1.2 / 50μs)
8mm creepage and clearance distance coil to contact
Contact material: AgNi
Ambient temperature range: -40 to +70°C
Dimensions (mm): H 32.8, W 29, D12.4
DIN rail sockets and Flange mount adaptors for Faston connection available separately


Specifications

Attribute Value
Brand Finder
Coil Power 1.2 W
Length 29 mm
Coil Resistance 28 kΩ
Maximum Switching Power AC 4 kVA
Contact Configuration SPDT
Terminal Type Quick Connect
Number of Poles 1
Series 46 Series
Isolation Coil To Contact 6 kV
Coil Voltage 230 V ac
Mounting Type Plug In
Switching Current 16 A
Depth 12.4 mm
Maximum Switching Voltage AC 250 V ac
Height 32.8 mm
Checking stock...
IDR
181,669.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1181,669.48
*price per unit indicative
"Finder, 230V ac Coil Non-Latching Relay SPDT, 16A Switching Current Plug In Single Pole, 46.61.8.230.0040" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products