TE Connectivity, 24V ac Coil Non-Latching Relay 4PDT, 6A Switching Current PCB Mount, 4 Pole, PT570R24 7-1415001-1

RS Stock No.:
5352508
Mfr. Prt No.:
PT570R24 7-1415001-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5352508
Product description TE Connectivity, 24V ac Coil Non-Latching Relay 4PDT, 6A Switching Current PCB Mount, 4 Pole, PT570R24 7-1415001-1
Manufacturer / Brand TE Connectivity
Manufacturer part number PT570R24 7-1415001-1
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
RS stock number 5352508
Product description TE Connectivity, 24V ac Coil Non-Latching Relay 4PDT, 6A Switching Current PCB Mount, 4 Pole, PT570R24 7-1415001-1
Manufacturer / Brand TE Connectivity
Manufacturer part number PT570R24 7-1415001-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PT Series With LED Indicator

Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Isolation coil to contact; 2.5kV
Contact material: AgNi
Mechanical life; AC; 20 x 106, DC; 30 x 106
Plug-in type
Dimensions: W22.5 x D28 x H29 mm

L334940-13

Specifications

Attribute Value
Brand TE Connectivity
Height 35 mm
Length 28 mm
Coil Resistance 192 Ω
Maximum Switching Power AC 1.5 kVA
Contact Configuration 4PDT
Terminal Type Quick Connect
Number of Poles 4
Series PT
Coil Voltage 24 V ac
Mounting Type PCB Mount
Switching Current 6 A
Depth 22.5 mm
Checking stock...
IDR
138,769.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1138,769.47
*price per unit indicative
"TE Connectivity, 24V ac Coil Non-Latching Relay 4PDT, 6A Switching Current PCB Mount, 4 Pole, PT570R24 7-1415001-1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products