Schurter C19 Cable Mount IEC Connector Socket, 16A, 250 V

RS Stock No.:
8671635
Mfr. Prt No.:
4300.0921
Brand:
Schurter

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8671635
Product description Schurter C19 Cable Mount IEC Connector Socket, 16A, 250 V
Manufacturer / Brand Schurter
Manufacturer part number 4300.0921

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Schurter
IEC Connector Type C19
Mounting Type Cable Mount
Gender Female
Current Rating 16 A, 20 A
Body Orientation Straight
Termination Method Screw
Voltage Rating 250 V
Rewireable Yes
Maximum Cable Diameter 12.0 mm
Checking stock...
IDR
292,747.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1292,747.99
*price per unit indicative
"Schurter C19 Cable Mount IEC Connector Socket, 16A, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda