Euro-Locks a Lowe & Fletcher group Company Panel to Tongue Depth 28.5mm Plunger Lock, Key to unlock

RS Stock No.:
0752212
Mfr. Prt No.:
4282-1400BA
Brand:
Euro-Locks a Lowe & Fletcher group Company
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
RS stock number 0752212
Product description Euro-Locks a Lowe & Fletcher group Company Panel to Tongue Depth 28.5mm Plunger Lock, Key to unlock
Manufacturer / Brand Euro-Locks a Lowe & Fletcher group Company
Manufacturer part number 4282-1400BA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Plunger Lock

Very useful on equipment with sliding access panels or to secure machine guards
12.5mm spring loaded shoot
Fixing is by rivets or security screws
Bright chrome finish
Zinc plated key available separately; key size 8mm

L752212-02LF752212-99LE752212-11

Specifications

Attribute Value
Brand Euro-Locks a Lowe & Fletcher group Company
Unlock Method Key
Panel To Tongue Depth 28.5 mm
Panel Cut Out 24.2 x 20 mm
Maximum Panel Thickness 28.5 mm, -
Panel Cut Out Length 24.2 mm
Panel Cut Out Width 20 mm
Checking stock...
IDR
217,751.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1217,751.64
*price per unit indicative
"Euro-Locks a Lowe & Fletcher group Company Panel to Tongue Depth 28.5mm Plunger Lock, Key to unlock" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda