Schneider Electric PM5000 3 Phase LCD Energy Meter, Type Electromechanical

RS Stock No.:
9139740
Mfr. Prt No.:
METSEPM5110
Brand:
Schneider Electric
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
RS stock number 9139740
Product description Schneider Electric PM5000 3 Phase LCD Energy Meter, Type Electromechanical
Manufacturer / Brand Schneider Electric
Manufacturer part number METSEPM5110

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Schneider Electric Power Meters - Basic Multi-function - PM5000 Series

Providing an ideal solution for cost management applications, the PM5000 Series features measurement capabilities needed to allocate energy usage, perform tenant metering and sub-billing, pinpoint energy savings, optimise equipment efficiency and utilisation as well as perform a high-level assessment of the power quality of an electrical network.

  • Each unit within this range is 96 x 96 mm, they all have a modern, graphical display

  • All three phases, neutral and ground can be monitored simultaneously

  • Features bright, anti-glare display accompanied by large characters and powerful backlighting which is great for reading even when within extreme lighting conditions and viewing angles

  • The menus are very easy to understand with 8 selectable languages, the menu also has graphics and icons to make learning about your electrical network more visually friendly

  • Each device has a global billing certification

  • Super easy to install, the power meter mounts using two clips - no tools are required

  • Even easier to operate with intuitive navigation

  • Suitable for a wealth of applications including circuit breaker monitoring and control, cost management (sub billing/tenant metering & cost allocation), Network management (basic power monitoring, min/max monitoring with timestamp), Alarming and WAGES monitoring


Specifications

Attribute Value
Brand Schneider Electric
Meter Accuracy ±0.005 (Power Factor) %, ±0.05 (Frequency) %, ±0.5 (Active Energy) %, ±0.5 (Active Power) %, ±0.5 (Apparent Power) %, ±0.5 (Current) %, ±0.5 (Voltage) %, ±2 (Reactive Energy) %
Minimum Temperature -25 °C
Minimum Measurement 20 (Phase and Neutral) V ac, 35 (Phase) V ac, 10 mA, 45 Hz
Number of Phases 3
Series PM5000
Depth 72 mm
Meter Type Electromechanical
Display Type LCD
Maximum Temperature +70 °C
Approvals CE Conforming to IEC 61010-1c, CULus Conforming to UL 61010-1, EN 50470-1, EN 50470-3, IEC 60529, IEC 61557-12, IEC 62053-22, IEC 62053-24
Maximum Measurement 400 (Phase and Neutral) V ac, 690 (Phase) V ac, 9 A, 65 Hz
Measurement Range 10 mA → 9 A, 20 → 400 (Phase and Neutral) V ac, 35 → 690 (Phase) V ac, 45 → 65 Hz
Checking stock...
IDR
4,328,600.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,328,600.52
*price per unit indicative
"Schneider Electric PM5000 3 Phase LCD Energy Meter, Type Electromechanical" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products