KEMET PME271 Paper Capacitor, 250V ac, ±20%, 4.7nF, Through Hole

RS Stock No.:
0210594
Mfr. Prt No.:
PME271Y447MR30
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0210594
Product description KEMET PME271 Paper Capacitor, 250V ac, ±20%, 4.7nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PME271Y447MR30
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
RS stock number 0210594
Product description KEMET PME271 Paper Capacitor, 250V ac, ±20%, 4.7nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PME271Y447MR30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

PME 271Y Series

The PME271Y Series is a self-healing multi-layering metallised paper class Y suppression capacitors. Constructed using epoxy impregnated metallised paper and encased in epoxy resin. This ensures active and passive flame retardant properties combined with excellent stability and reliability especially in applications which require continuous operation. Typical applications include worldwide use as electromagnetic interference suppressor in all Y2 applications, line-to-earth.

WARNING : Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

APPROVALS : EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OV

Features and Benefits:
Internationally approved
Rated voltage 250 V ac 50/60 Hz
Capacitance range 0.001 – 0.1 μF
Lead spacing 10.2 mm to 25.4 mm
Capacitance tolerance: ±20%
Climatic category 40/100/56/B, IEC 60068–1
Tape and reel packaging in accordance with IEC 60286–2
RoHS Compliant and lead-free terminations
Operating temperature range of −40˚C to +100˚C
100% screening factory test at 3000 V dc
Highest possible safety regarding active and passive flammability
Excellent self-healing properties ensure long life even when subjected to frequent over-voltages
Good resistance to ionisation due to impregnated dielectric
High dV/dt capability


Specifications

Attribute Value
Brand KEMET
Maximum Operating Temperature +100 °C
Series PME271
Voltage 250 V ac
Minimum Operating Temperature -40 °C
Tolerance Plus +20 %
Depth 5.1 mm
Tolerance Minus -20 %
Tolerance ±20 %
Suppression Class Y2
Capacitance 4.7 nF
Length 13.5 mm
Height 10.5 mm
Dimensions 13.5 x 5.1 x 10.5 mm
Lead Diameter 0.6 mm
Mounting Type Through Hole
Lead Pitch 10.2 mm
Checking stock...
IDR
75,520.80
Out of stock
Price Box (1 Box of 5)
Box(s)Per Box(IDR)Per Unit(IDR)
175,520.8015,104.16
*price per unit indicative
"KEMET PME271 Paper Capacitor, 250V ac, ±20%, 4.7nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products