Digilent Pmod RS232 Module 410-068

RS Stock No.:
1346444
Mfr. Prt No.:
410-068
Brand:
Digilent

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1346444
Product description Digilent Pmod RS232 Module 410-068
Manufacturer / Brand Digilent
Manufacturer part number 410-068
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
RS stock number 1346444
Product description Digilent Pmod RS232 Module 410-068
Manufacturer / Brand Digilent
Manufacturer part number 410-068

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Pmod RS232 UART-RS232 Converter

The Pmod RS232 converts the digital logic-voltage levels of a UART device to RS-232 voltage levels required by a PC COM port for example. The RS-232 module is configured as a Data Communications Equipment (DCE) device, it connects to Data Terminal Equipment (DTE) devices such as a PC serial COM port, using a straight-through cable.

Whats on-board?
• MAX3232 RS-232 transceiver device
• Standard DE9 female connector for RS-232 output
• Jumper links for optional RTS/CTS flow control when available
• Follows Digilent Pmod Interface Specification Type 3
• Dimensions: 25 x 33mm


Specifications

Attribute Value
Brand Digilent
Classification Expansion Module
Kit Classification Module
Kit Name Pmod RS232
Checking stock...
IDR
218,171.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1218,171.20
*price per unit indicative
"Digilent Pmod RS232 Module 410-068" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products