SMCKM 3 Outlet Pneumatic Manifold Fitting Push In 10 mm Push In 8 mm
- RS Stock No.:
- 4003334
- Mfr. Prt No.:
- KM13-08-10-3
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 4003334 |
Product description | SMCKM 3 Outlet Pneumatic Manifold Fitting Push In 10 mm Push In 8 mm |
Manufacturer / Brand | SMC |
Manufacturer part number | KM13-08-10-3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Single Sided Manifold
Specifications
Attribute | Value |
Brand | SMC |
Material | PBT |
Minimum Operating Temperature | -5 °C |
Maximum Operating Temperature | +60 °C |
Manufacturer Series | KM |
Outlet Port | Push In 8 mm |
Connection Style | Tube-to-Tube |
Outlet Port - Connection Type | Push In |
Inlet Port - Tube Size | 10 mm |
Inlet Port - Connection Type | Push In |
Maximum Operating Pressure | 1 MPa |
Outlet Port - Tube Size | 8 mm |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 3 |
Inlet Port | Push In 10 mm |