SMCKM 3 Outlet Pneumatic Manifold Fitting Push In 10 mm Push In 8 mm

RS Stock No.:
4003334
Mfr. Prt No.:
KM13-08-10-3
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 4003334
Product description SMCKM 3 Outlet Pneumatic Manifold Fitting Push In 10 mm Push In 8 mm
Manufacturer / Brand SMC
Manufacturer part number KM13-08-10-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Single Sided Manifold


Specifications

Attribute Value
Brand SMC
Material PBT
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +60 °C
Manufacturer Series KM
Outlet Port Push In 8 mm
Connection Style Tube-to-Tube
Outlet Port - Connection Type Push In
Inlet Port - Tube Size 10 mm
Inlet Port - Connection Type Push In
Maximum Operating Pressure 1 MPa
Outlet Port - Tube Size 8 mm
Number of Inlet Ports 1
Number of Outlet Ports 3
Inlet Port Push In 10 mm
Checking stock...
IDR
204,325.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1204,325.72
*price per unit indicative
"SMCKM 3 Outlet Pneumatic Manifold Fitting Push In 10 mm Push In 8 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda