RS PRO Pneumatic Operated Process Valve
- RS Stock No.:
- 9108513
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
RS stock number | 9108513 |
Product description | RS PRO Pneumatic Operated Process Valve |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Pneumatic Actuator with s.64 Ball Valve
RS Pro pneumatic actuator with s.64 ball valve.
Features and Benefits
• ISO 5211 direct mount on valve
• NAMUR pads for direct mount of solenoid and limit switch
• Pilot ring for perfect alignment of shaft and stem
• Extruded aluminium body
• Nickel plated steel shaft
• Stainless steel fasteners
• High tensile long life return springs
• Visual position indicator
• Indoor or outdoor installation
• Single travel stop on one end
• Fast field conversion between double-acting and spring-return
• Minimum ambient temperature while actuator at rest: -35°C
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Ports Supported | 2 |
Actuator Type | Pneumatic |
Function | Double Acting |
Operating Pressure Range | 3 → 10 bar |