SMC KC Series Bulkhead Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 4355720
- Mfr. Prt No.:
- KCE10-00
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4355720 |
Product description | SMC KC Series Bulkhead Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style |
Manufacturer / Brand | SMC |
Manufacturer part number | KCE10-00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Self Seal Connector
Self-seal mechanism prevents air exhaust when tube removed
Specifications
Attribute | Value |
Brand | SMC |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Type | Straight |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -5 °C |
Maximum Operating Temperature | +60 °C |
Tube Connection B - Tube Size | 10 mm |
Finish | Nickel Plated |
Manufacturer Series | KC |
Tube Connection A | Push In 10 mm |
Tube Connection A - Type | Push In |
Tube Connection A - Tube Size | 10 mm |
Maximum Operating Pressure | 1 MPa |
Tube Connection B - Type | Push In |
Tube Connection B | Push In 10 mm |
Mounting Hole Diameter | 21 mm |
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Connection Style | Tube-to-Tube |