SMC VR12 Series, Pneumatic Shuttle Valve OR Logic Function 4mm Tube, Tube Connection, 1 MPa Max Operating Pressure

RS Stock No.:
3670674
Mfr. Prt No.:
VR1210F-04
Brand:
SMC
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
RS stock number 3670674
Product description SMC VR12 Series, Pneumatic Shuttle Valve OR Logic Function 4mm Tube, Tube Connection, 1 MPa Max Operating Pressure
Manufacturer / Brand SMC
Manufacturer part number VR1210F-04

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

OR/AND Shuttle Valves

Shuttle (OR gate) version can be used to connect independent signal sources to a common pilot line
AND gate function gives output signal only when both input signals are present
Colour coded port identification


Specifications

Attribute Value
Brand SMC
Tube Connections 4 mm
Maximum Flow Rate 210 L/min
Connection Type Tube
Manufacturer Series VR12
Logic Function OR
Maximum Operating Pressure 1 MPa
Minimum Operating Pressure 0.05 MPa
Checking stock...
IDR
369,317.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1369,317.69
*price per unit indicative
"SMC VR12 Series, Pneumatic Shuttle Valve OR Logic Function 4mm Tube, Tube Connection, 1 MPa Max Operating Pressure" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda