Parker Quick Exhaust Valve, G 3/4 Female x 10 bar Bar

RS Stock No.:
3896747
Mfr. Prt No.:
P4Q-CA16
Brand:
Parker

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 3896747
Product description Parker Quick Exhaust Valve, G 3/4 Female x 10 bar Bar
Manufacturer / Brand Parker
Manufacturer part number P4Q-CA16

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Parker P4Q Series

Quick exhaust valve, greatly increases piston speeds.

Extremely low operating differential
May be used as differential shuttle valve
Aluminium body with nitrile diaphragm


Specifications

Attribute Value
Brand Parker
Connection Type Threaded
Manufacturer Series P4Q
Threaded Connections G 3/4 Female
Maximum Operating Pressure 10 bar
Minimum Operating Pressure 0.2 bar
Threaded Connection - Gender Female
Threaded Connection Type G
Threaded Connection Size 3/4 in
Checking stock...
IDR
1,214,311.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,214,311.53
*price per unit indicative
"Parker Quick Exhaust Valve, G 3/4 Female x 10 bar Bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda