Legris 0674 PE 10bar Pneumatic Silencer, Threaded, G 1 Male

RS Stock No.:
4547430
Mfr. Prt No.:
0674 00 34
Brand:
Legris

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4547430
Product description Legris 0674 PE 10bar Pneumatic Silencer, Threaded, G 1 Male
Manufacturer / Brand Legris
Manufacturer part number 0674 00 34
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
RS stock number 4547430
Product description Legris 0674 PE 10bar Pneumatic Silencer, Threaded, G 1 Male
Manufacturer / Brand Legris
Manufacturer part number 0674 00 34

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Plastic Silencers

Comprehensive range of lightweight polyethylene silencers.

Efficient noise reduction characteristics
Prevents dirt ingress into valuable pneumatic circuitry


Specifications

Attribute Value
Brand Legris
Material PE
Type Silencer
Maximum Input Pressure 10 bar
Body Material Polymer
Threaded Inlet Connection Thread Standard G
Threaded Inlet Connection G 1 Male
Inlet Connection Type Threaded
Maximum Operating Temperature +80 °C
Manufacturer Series 0674
Threaded Inlet Connection Thread Gender Male
Threaded Inlet Connection Thread Size 1 in
Standards Met ATEX, DI: 2002/95/EC (RoHS), DI: 2003/10/EC, DI: 97/23/EC (PED), PED 97/23/EC, RG: 1907/2006 (REACH), RG: 1910.95 (OSHA), RoHS Compliant
Minimum Operating Temperature -10 °C
Checking stock...
IDR
615,809.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1615,809.19
*price per unit indicative
"Legris 0674 PE 10bar Pneumatic Silencer, Threaded, G 1 Male" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda