Crouzet 81 Series, Pneumatic Shuttle Valve OR Logic Function 4mm Tube, Tube Connection, 8 bar Max Operating Pressure
- RS Stock No.:
- 4868973
- Mfr. Prt No.:
- 81540001
- Brand:
- Crouzet
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4868973 |
Product description | Crouzet 81 Series, Pneumatic Shuttle Valve OR Logic Function 4mm Tube, Tube Connection, 8 bar Max Operating Pressure |
Manufacturer / Brand | Crouzet |
Manufacturer part number | 81540001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MA
Product Details
OR/AND Logic Elements
Two simple logic elements offering ’OR’ and ’AND’ characteristics.
Colour coded bodies - blue 'OR' elements and green 'AND' elements
Mechanical life >107Operations
Specifications
Attribute | Value |
Brand | Crouzet |
Tube Connections | 4 mm |
Maximum Flow Rate | 170 NL/min |
Connection Type | Tube |
Manufacturer Series | 81 |
Logic Function | OR |
Maximum Operating Pressure | 8 bar |
Minimum Operating Pressure | 2 bar |