Legris LF3000 Series Y Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style

RS Stock No.:
0812213
Mfr. Prt No.:
3140 04 00
Brand:
Legris

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0812213
Product description Legris LF3000 Series Y Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
Manufacturer / Brand Legris
Manufacturer part number 3140 04 00
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
RS stock number 0812213
Product description Legris LF3000 Series Y Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
Manufacturer / Brand Legris
Manufacturer part number 3140 04 00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Tube-to-Tube Adaptors

A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber ’O’ rings for optimum sealing.

Equal Single Y Connector

In-line connection of 3 equal diameter tubing. These connectors have an excellent connection due to their solid construction which enables full air flow.

Compact
Aesthetic and Unobtrusive

LF812213-99L812229-01LF222895-10

Specifications

Attribute Value
Brand Legris
Pneumatic Fitting Type Y Tube-to-Tube Adaptor
Manufacturer Series LF3000
Body Material Glass Reinforced Nylon
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +80 °C
Tube Connection C - Type Push In
Tube Connection B - Type Push In
Tube Connection A Push In 4 mm
Tube Connection A - Type Push In
Maximum Operating Pressure 20 bar
Tube Connection A - Tube Size 4 mm
Tube Connection C Push In 4 mm
Tube Connection B Push In 4 mm
Tube Connection C - Tube Size 4 mm
Tube Connection B - Tube Size 4 mm
Connector C Push In 4 mm
Connector A Push In 4 mm
Connector B Push In 4 mm
Connection Style Tube-to-Tube
Checking stock...
IDR
459,732.87
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1459,732.8791,946.57
*price per unit indicative
"Legris LF3000 Series Y Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda