IMI Norgren G 1/2 Pneumatic Regulator – 0.2bar to 8bar, 1/2in

RS Stock No.:
8224046
Mfr. Prt No.:
20AG-X4G-PH100
Brand:
IMI Norgren

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8224046
Product description IMI Norgren G 1/2 Pneumatic Regulator - 0.2bar to 8bar, 1/2in
Manufacturer / Brand IMI Norgren
Manufacturer part number 20AG-X4G-PH100
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
RS stock number 8224046
Product description IMI Norgren G 1/2 Pneumatic Regulator - 0.2bar to 8bar, 1/2in
Manufacturer / Brand IMI Norgren
Manufacturer part number 20AG-X4G-PH100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Norgren 20AG Series - High Flow Pressure Regulator

Norgren 20AG series high flow pressure regulator maintains a constant output pressure via a balanced valve that minimises pressure variations in inlet. A large diaphragm design allows accurate and fast response to changing flow demands and line pressure.

Features and Benefits

  • Ported regulators for general purpose and high flow pneumatic applications

  • Relieving diaphragm

  • Zinc alloy body with metal adjusting knob

  • Maximum inlet pressure 28 bar

  • Temperature range -20°C to +80°C


Specifications

Attribute Value
Brand IMI Norgren
Port Connection G 1/2
Minimum Outlet Pressure 0.2 bar
Maximum Outlet Pressure 8 bar
Maximum Input Pressure 28 bar
Manufacturer Series 20AG
Pressure Gauge Port Size G 1/8
Port Connection Thread Size 1/2 in
Pressure Gauge Port Thread Size 1/8 in
Integral Check Valve Yes
Port Connection Thread Standard G
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +80 °C
Pressure Gauge Port Thread Standard G
Checking stock...
IDR
10,477,147.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
110,477,147.43
*price per unit indicative
"IMI Norgren G 1/2 Pneumatic Regulator - 0.2bar to 8bar, 1/2in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products