Pilz PNOZ s7.1 24V dc Safety Relay – Dual Channel With 3 Safety Contacts , Automatic Reset

RS Stock No.:
1919869
Mfr. Prt No.:
751167
Brand:
Pilz
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
RS stock number 1919869
Product description Pilz PNOZ s7.1 24V dc Safety Relay - Dual Channel With 3 Safety Contacts , Automatic Reset
Manufacturer / Brand Pilz
Manufacturer part number 751167

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Pilz
Supply Voltage 24 V dc
Number of Channels 2
Function Expansion Module
Safety Contacts 3
Range PNOZ s7.1
Reset Method Automatic
Safety Category 4
Terminal Type Cage Clamp
Depth 120 mm
Length 98 mm
Width 17.5 mm
Performance Level e
Checking stock...
IDR
2,303,174.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,303,174.62
*price per unit indicative
"Pilz PNOZ s7.1 24V dc Safety Relay - Dual Channel With 3 Safety Contacts , Automatic Reset" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda