Amprobe PM55A Handheld Digital Multimeter
- RS Stock No.:
- 0412018
- Mfr. Prt No.:
- PM55A
- Brand:
- Amprobe

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0412018 |
Product description | Amprobe PM55A Handheld Digital Multimeter |
Manufacturer / Brand | Amprobe |
Manufacturer part number | PM55A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Amprobe
PM55A Shirt-Pocket Precision DMM with AutoTect & VolTect
The Amprobe PM55A is the ultimate pocket sized multimeter. Being 20 mm think and less than 85 g with full functionality offering AC and DC voltage measurements.
Note
This instrument is fitted with fixed test leads. Use of an alternative instrument is advised where GS38 compliant leads (fused test leads) are required.
SUPPLIED_WITH : Protective silicon holster, attached test leads, b
Features and Benefits
10.2mm thick and weighs less than 80g
Measures ac and dc voltage to 600V, ac and dc current to 2000μA, resistance to 6 MΩ, capacitance to 2000μF, frequency to 30kHz, diode test and continuity with beeper
AutoTect™ feature directs the meter to know if it is measuring ac volts, dc volts or resistance with no user interface required
The AutoTect™ feature has lower input impedence which zeros out ghost voltages
Meter includes VolTect™, which is a built-in, non-contact voltage detector
Complete user protection with full safety ratings of CAT III 300 V, CAT II 600V
Large 4000 count LCD screen
Data hold
Auto power off
AutoTect
The AutoTect feature automatically selects between AC and DC voltage, or resistance measurements based on the test point to which the leads are connected. Fully auto ranging, this meter offers nine different measurement functions please features that are normally found in more expensive meters.
Digital Display and Safety
The oversized digital display uses large digits and unit icons for easy readability. The PM55A is fully rated to CAT III 300 V, CAT II 600 V ad is UL listed.
Specifications
Attribute | Value |
Brand | Amprobe |
Multimeter Type | Handheld |
Absolute Maximum AC Current Measurement | 2 mA ac |
Absolute Maximum DC Current Measurement | 2 mA dc |
Absolute Maximum AC Voltage Measurement | 450 V ac |
Absolute Maximum Resistance Measurement | 6 MΩ |
Absolute Maximum DC Voltage Measurement | 450 V dc |
Absolute Maximum Capacitance Measurement | 100 µF |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance |
True RMS | No |
Maximum Frequency | 60 Hz |
Display Type | Digital |
Model Number p | PM55A |
AC Voltage Measurement Resolution | 1 mV ac |
DC Voltage Measurement Resolution | 1 mV dc |
Width | 53 mm |
Dimensions | 113 x 53 x 10.2 mm |
Best AC Voltage Accuracy | ±1.5% + 5 Digits |
Best Capacitance Measurement Accuracy | ±3.5% + 6 Digits |
Minimum Operating Temperature | 0 °C |
Height | 10.2 mm |
Best DC Voltage Accuracy | ±1.5% + 5 Digits |
Weight | 78 g |
Safety Category Level | CAT II, CAT III |
Safety Category Voltage | 300 V, 600 V |
Battery Type | CR2032 |
Best Resistance Measurement Accuracy | ±2% + 4 Digits |
Length | 113 mm |
Maximum Operating Temperature | +40 °C |