Banner Retroreflective Photoelectric Sensor Block Sensor, 1 m Detection Range

RS Stock No.:
3623909
Mfr. Prt No.:
SME312LPC
Brand:
Banner
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
RS stock number 3623909
Product description Banner Retroreflective Photoelectric Sensor Block Sensor, 1 m Detection Range
Manufacturer / Brand Banner
Manufacturer part number SME312LPC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Mini-Beam SM312 Series Sensors

The SM312 series of photoelectric sensors from Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.

CAUTION : Laser radiation is harmful to the human eye and under no circumstances should the laser beam be viewed directly or via optical instruments.

SUPPLIED_WITH : Mounting bracket, Retro-reflective models are also

Expert models with push button TEACH mode configuration available
Plastic housing, M18 front "nose" mount or screw fixing
Push button or remote programming
Automatic, Precise, Low contrast sensitivity adjustments
Bipolar output, light-on/dark-on functions
Multi-function LEDs for easy set-up and monitoring
Full electrical protection
Available in opposed, opposed clear plastic, polarized, non-polarized retro-reflective, convergent and diffuse


Specifications

Attribute Value
Brand Banner
Sensor Style Block
Detection Type Retroreflective
Detection Range 1 m
Output Type PNP
Electrical Connection Cable
Maximum DC Voltage 30 V
Light Source LED
IP Rating IP67
Maximum Current 150 mA
Response Time <500 μs
Housing Material Reinforced Thermoplastic PET
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +70 °C
Checking stock...
IDR
2,601,586.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,601,586.67
*price per unit indicative
"Banner Retroreflective Photoelectric Sensor Block Sensor, 1 m Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products