Fibox Grey Polycarbonate Enclosure, IP66, IP67, 122 x 120 x 95mm

RS Stock No.:
2207281
Mfr. Prt No.:
PCT 121210 enclosure
Brand:
Fibox

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2207281
Product description Fibox Grey Polycarbonate Enclosure, IP66, IP67, 122 x 120 x 95mm
Manufacturer / Brand Fibox
Manufacturer part number PCT 121210 enclosure
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
RS stock number 2207281
Product description Fibox Grey Polycarbonate Enclosure, IP66, IP67, 122 x 120 x 95mm
Manufacturer / Brand Fibox
Manufacturer part number PCT 121210 enclosure

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

Polycarbonate or ABS IP 66//67 Euronorm II series cases

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable. The enclosure meets IP66/67 with the installation of a Polyurethane gasket.


Specifications

Attribute Value
Brand Fibox
External Dimensions 122 x 120 x 95 mm
Lid Colour Transparent
Colour Grey
Body Material Polycarbonate
Shielded No
External Width 120 mm
IP Rating IP66, IP67
External Length 122 mm
External Height 95 mm
Checking stock...
IDR
564,622.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1564,622.87
*price per unit indicative
"Fibox Grey Polycarbonate Enclosure, IP66, IP67, 122 x 120 x 95mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda