BM Polyco Dyflex Blue Polyurethane Coated Dyneema Work Gloves, Size 8, Medium, 10 Gloves
- RS Stock No.:
- 1240703
- Mfr. Prt No.:
- DFA/08
- Brand:
- BM Polyco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1240703 |
Product description | BM Polyco Dyflex Blue Polyurethane Coated Dyneema Work Gloves, Size 8, Medium, 10 Gloves |
Manufacturer / Brand | BM Polyco |
Manufacturer part number | DFA/08 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Protective Gloves
Dyflex Air Gloves
Dyflex Air gloves are cut resistant with a lightweight 18 gauge liner, flexible providing excellent protection. The palm of the glove is polyurethane coated giving you a cut level 3 rating due to the Dyneema yarn and strong coating. Excellent with high precision work complete with a close fit the Air gloves provide comfort and safety.
When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.
EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.
FEATURES and BENEFITS:
Cut resistant, lightweight 18 gauge liner
Cut level 3 performance
Polyurethane palm coating
Excellent with high precision tasks
Close fitting
Extended glove life
Dexterous
Comfortable
Safe
GLOVE MATERIAL:
Lightweight 18 gauge liner
Polyurethane palm coating
Dyneema yarn
Cut level 3
APPLICATIONS:
Assembling fine parts and components
Precision handling
Engineering
Automotive repair and maintenance
Metal fabrication
Electronics
Sheet metal manufacturing
Glass handling
Specifications
Attribute | Value |
Brand | BM Polyco |
Glove Size | 8, Medium |
Primary Glove Application | Cut Resistant |
Glove Material | Dyneema |
Main Colour of Glove | Blue |
Glove Coating | Polyurethane |
Number of Gloves | 10 |
EN407 Thermal | No |
EN388 Blade | 3 |
EN374 Chemical | No |
EN511 Cold | No |
EN388 Abrasion | 3 |
EN388 Tear | 4 |
EN388 Puncture | 2 |
Range | Dyflex |