BM Polyco Jet Black Black Rubber Coated Cotton Work Gloves, Size 9.5, Large, 12 Gloves
- RS Stock No.:
- 1240708
- Mfr. Prt No.:
- 527
- Brand:
- BM Polyco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1240708 |
Product description | BM Polyco Jet Black Black Rubber Coated Cotton Work Gloves, Size 9.5, Large, 12 Gloves |
Manufacturer / Brand | BM Polyco |
Manufacturer part number | 527 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: LK
Product Details
Protective Gloves
Jet Black Glove Range
Polyco Jet Black range of gloves are a heavy-duty flock lined glove providing excellent chemical and mechanical protection. The glove is made from rubber with a smooth surface which is chlorinated to harden the surface giving added protection. The palm has a slip resistant pattern ensuring good grip in wet and dry environments with a beaded cuff preventing any liquid rollback. Hand fatigue is minimal with the flexible anatomical shape and the cotton flock lining absorbs sweat keeping the glove warm and comfortable. The Jet Black range contains a hygienic fungicidal, bacteriostatic agent ensuring a healthy environment within the glove. With the abrasion resistance, you have a durable glove with a long life expectancy.
When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.
EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.
FEATURES and BENEFITS:
Chemical and mechanical protection
Natural rubber, chlorinated
Smooth surface
Slip resistant palm
Slip resistant pattern
Abrasion resistant
Excellent grip in wet and dry environments
Beaded cuff
Prevents liquid rollback
Anatomical shape
Minimises hand fatigue
Hygienic
Sweat resistant
Comfortable
GLOVE MATERIAL:
Protects against chemicals and cleaning agents
Rubber chlorinated outer
Smooth surface
Cotton flock lining
Anatomical shape
Slip resistant
Excellent in wet and dry conditions
APPLICATIONS:
Chemical handling
Fishing
Building
Local authority work
Plant maintenance
Agricultural work
Specifications
Attribute | Value |
Brand | BM Polyco |
Glove Size | 9.5, Large |
Primary Glove Application | Chemical Resistant |
Glove Material | Cotton |
Main Colour of Glove | Black |
Glove Coating | Rubber |
Number of Gloves | 12 |
EN407 Thermal | No |
EN388 Blade | 1 |
EN374 Chemical | Yes |
EN511 Cold | No |
EN388 Abrasion | 4 |
EN388 Tear | 4 |
EN388 Puncture | 1 |
Range | Jet Black |