RS PRO AT4004 Yellow Polyester Electrical Tape, 19mm x 66m

RS Stock No.:
4089495
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4089495
Product description RS PRO AT4004 Yellow Polyester Electrical Tape, 19mm x 66m
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
RS stock number 4089495
Product description RS PRO AT4004 Yellow Polyester Electrical Tape, 19mm x 66m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Class B 130°C Polyester Tape

A polyester tape with a rubber thermosetting adhesive used for electrical insulation of coils, electrolytic capacitors and small transformers, coil and inter layer insulation and phase separation of small 3 phase motors.

Rubber thermosetting adhesive
High temperature resistance
Recognised by UL
High electrical strength - breakdown voltage 4.5kV
Good resistance to solvents


Specifications

Attribute Value
Brand RS PRO
Maximum Operating Temperature +130 °C
Colour Yellow
Backing Material Polyester
Width 19 mm
Trade Name AT4004
Length 66 m
Thickness 0.06 mm
Checking stock...
IDR
104,575.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1104,575.33
*price per unit indicative
"RS PRO AT4004 Yellow Polyester Electrical Tape, 19mm x 66m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda