RS PRO Waterproof Plastic Equipment case, 420 x 500 x 175mm

RS Stock No.:
0293192
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
RS stock number 0293192
Product description RS PRO Waterproof Plastic Equipment case, 420 x 500 x 175mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS Pro Moulded Heavy Cases

RS Pro moulded heavy cases offer a unique injection moulded look with clean lines and stylish features. The HEAVY case increases its durability with a double wall construction, double action latches and a constant pin hinge for applications that require extra strength.

Features and Benefits

• Robust knee-lever seals prevent your case opening inopportunely
• Rubber handle offer good grip with comfortable handling assured
• The feet fitted to the cases allow you to stack them safely
• Injection moulded from polypropylene
• Foam inserts
• Grey in colour

Why buy these cases?

• Heavy injection-moulded case, which combines all the benefits of the three manufacturing processes of injection-moulding, blow-moulding and deep-drawing.
• Double walls give stability and the best protection for the contents.
• Robust, harmonious design and ribbed sides give an attractive and fresh look.

Application Information

RS Pro Heavy case offers a fusion of high-level functionality and modern design. These cases protect sensitive equipment such as Electronics, Tools and Audio Video equipment.


Specifications

Attribute Value
Brand RS PRO
External Width 500 mm
Internal Height 319 mm
Internal Dimensions 319 x 459 x 160 mm
Foam Yes
Internal Depth 160 mm
External Height 420 mm
External Dimensions 420 x 500 x 175 mm
Colour Grey
Wheels No
External Depth 175 mm
Dividers Yes
Watertight or Waterproof Yes
Material PP
Material Type Plastic
Internal Width 459 mm
Lockable No
Checking stock...
IDR
1,691,770.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,691,770.81
*price per unit indicative
"RS PRO Waterproof Plastic Equipment case, 420 x 500 x 175mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda