Tente Swivel Castor Wheel, 60kg Capacity, 75mm Wheel

RS Stock No.:
1721110
Mfr. Prt No.:
1470PAO075P40
Brand:
Tente
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
RS stock number 1721110
Product description Tente Swivel Castor Wheel, 60kg Capacity, 75mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 1470PAO075P40

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Tente
Wheel Diameter 75 mm
Load Capacity 60 kg
Overall Height 100 mm
Wheel Width 25 mm
Mounting Type Plate
Fixing Plate Dimensions 60 x 60 mm
Rotation Swivel
Application Institutional
Tyre Material Polyurethane
Includes Brake No
Fixing Centres 48 x 38 x 48 x 38 mm
Weight Class Light Duty
Features Blue Passivated, Bright Zinc Plated, Double Ball Bearing Swivel Head, Housing Made of Pressed Steel, Load Capacity Tested According EN 12530, Wheel Axle with Nut
Number of Fixing Holes 4
Fixing Hole Size 6.3 mm
Hub Bearing Type Ball Bearing, Plain Bearing
Hub Material PP
Checking stock...
IDR
114,539.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1114,539.88
*price per unit indicative
"Tente Swivel Castor Wheel, 60kg Capacity, 75mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda