RS PRO 2kΩ Rotary Potentiometer 1-Gang Panel Mount

RS Stock No.:
8427135
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8427135
Product description RS PRO 2kΩ Rotary Potentiometer 1-Gang Panel Mount
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
RS stock number 8427135
Product description RS PRO 2kΩ Rotary Potentiometer 1-Gang Panel Mount
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS 12mm Single Turn Conductive Plastic Potentiometers (With Stop)

This series of RS single turn potentiometers with stop provide resistance options up to 100kΩ and are constructed from conductive plastic that acts as a long life resistance element. These single turn potentiometers benefit from a sturdy low profile plastic body and offer a rotational life span of 2,000,000 revolutions.

320° mechanical rotation with stop
0.5W power rating at 70°C
±20% standard resistance tolerance


Specifications

Attribute Value
Brand RS PRO
Element Material Conductive Plastic
Maximum Resistance 2 kΩ
Electrical Taper Linear
Shaft Length 19 mm
Actuator Type Round Shaft
Series P12
Mounting Type Panel Mount
Termination Style Solder
Shaft Diameter 3.18 mm
Number of Gangs 1
Number of Turns 1
Potentiometer Type Rotary
Tolerance ±20 %
Power Rating 0.5 W
Checking stock...
IDR
91,673.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
191,673.86
*price per unit indicative
"RS PRO 2kΩ Rotary Potentiometer 1-Gang Panel Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda