Bourns 10kΩ Rotary Potentiometer 1-Gang Through Hole, PTD901-2015K-B103

RS Stock No.:
8275035
Mfr. Prt No.:
PTD901-2015K-B103
Brand:
Bourns

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8275035
Product description Bourns 10kΩ Rotary Potentiometer 1-Gang Through Hole, PTD901-2015K-B103
Manufacturer / Brand Bourns
Manufacturer part number PTD901-2015K-B103
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
RS stock number 8275035
Product description Bourns 10kΩ Rotary Potentiometer 1-Gang Through Hole, PTD901-2015K-B103
Manufacturer / Brand Bourns
Manufacturer part number PTD901-2015K-B103

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PTD90 Series 9mm Single Turn Linear Rotary Potentiometer

PTD90 series 9mm single turn linear rotary potentiometer with a carbon element, an audio taper option and a tracking error within 3 dB. This PTD90 series 9mm potentiometer has a 15mm metal knurled shaft. Typical applications for this PTD90 series linear rotary potentiometer include audio/TV sets, automotive sound systems, amplifiers, mixers, drum machines, synthesizers, DJ equipment, multimedia sound systems and portable electronics.


Specifications

Attribute Value
Brand Bourns
Potentiometer Type Rotary
Maximum Resistance 10 kΩ
Number of Gangs 1
Power Rating 0.05 W
Electrical Taper Linear
Element Material Carbon
Mounting Type Through Hole
Termination Style PC Pin
Shaft Length 15 mm
Shaft Diameter 6 mm
Tolerance ±20 %
Actuator Type Knurled Shaft
Series PTD90
Checking stock...
IDR
33,984.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
133,984.36
*price per unit indicative
"Bourns 10kΩ Rotary Potentiometer 1-Gang Through Hole, PTD901-2015K-B103" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda