Schneider Electric 2.2kΩ Rotary Potentiometer Panel Mount, SZ1RV1202

RS Stock No.:
9224977
Mfr. Prt No.:
SZ1RV1202
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 9224977
Product description Schneider Electric 2.2kΩ Rotary Potentiometer Panel Mount, SZ1RV1202
Manufacturer / Brand Schneider Electric
Manufacturer part number SZ1RV1202

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Potentiometer - Operating Head

Potentiometers used must have a 44 to 55mm long shaft
Panel mounted


Specifications

Attribute Value
Potentiometer Type Rotary
Brand Schneider Electric
Push Button Actuation Potentiometer
Maximum Resistance 2.2 kΩ
Cutout Diameter 22 mm
Body/Fixing Collar Included No
IP Rating IP20
Mounting Type Panel Mount
Series ATV320
Checking stock...
IDR
947,681.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1947,681.15
*price per unit indicative
"Schneider Electric 2.2kΩ Rotary Potentiometer Panel Mount, SZ1RV1202" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda