100kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Copal Electronics, CT-6

RS Stock No.:
4747179
Mfr. Prt No.:
CT-6ES 100k Ohm
Brand:
Copal Electronics

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4747179
Product description 100kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Copal Electronics, CT-6
Manufacturer / Brand Copal Electronics
Manufacturer part number CT-6ES 100k Ohm
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
RS stock number 4747179
Product description 100kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Copal Electronics, CT-6
Manufacturer / Brand Copal Electronics
Manufacturer part number CT-6ES 100k Ohm

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

LJ352308-05

Specifications

Attribute Value
Brand Copal Electronics
Maximum Resistance 100 kΩ
Mounting Type Through Hole
Number of Turns 1
Orientation Side Adjust
Power Rating 0.5 W
Series CT-6
Termination Style Pin
Tolerance ±10 %
Temperature Coefficient ±100 ppm/°C
Length 7 mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +120 °C
Checking stock...
IDR
63,143.78
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
163,143.7812,628.76
*price per unit indicative
"100kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Copal Electronics, CT-6" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda