10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Copal Electronics, ST-4

RS Stock No.:
4748150
Mfr. Prt No.:
ST-4EB 10k Ohm
Brand:
Copal Electronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4748150
Product description 10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Copal Electronics, ST-4
Manufacturer / Brand Copal Electronics
Manufacturer part number ST-4EB 10k Ohm
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
RS stock number 4748150
Product description 10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Copal Electronics, ST-4
Manufacturer / Brand Copal Electronics
Manufacturer part number ST-4EB 10k Ohm

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

LJ352423-03

Specifications

Attribute Value
Brand Copal Electronics
Maximum Resistance 10 kΩ
Mounting Type Surface Mount
Number of Turns 1
Orientation Top Adjust
Power Rating 0.25 W
Series ST-4
Termination Style Gull Wing
Tolerance ±20 %
Temperature Coefficient ±100 ppm/°C
Length 5 mm
Shaft Diameter 2.3 mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
105,624.23
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1105,624.2321,124.85
*price per unit indicative
"10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Copal Electronics, ST-4" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda