RS PRO 12V dc Power Supply, 90W, 7A, C14 Connector

RS Stock No.:
9048499
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9048499
Product description RS PRO 12V dc Power Supply, 90W, 7A, C14 Connector
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
RS stock number 9048499
Product description RS PRO 12V dc Power Supply, 90W, 7A, C14 Connector
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO 12V DC Power Supply

From the trusted brand RS PRO, comes a high-quality 12V power supply. The sizes supplied are widely used, industry standard 1.75mm, 2.1mm, 2.5mm and 3mm coaxial plugs making these units suitable for many potential applications. As part of our RS Pro line of DC desktop power supplies, you are ensured a reliable & robust power supply solution. This DC unit comes equipped with over voltage, over current & short circuit protection.

Features and benefits:

  • Energy-saving compact design

  • Energy Efficiency Level VI compliant

  • Regulated output

  • EMC compliance to EN 55022 Class B

  • Standard IEC320 C14 input socket

  • LED status indication

Applications

This 12V power supply is used in a variety of applications such as;

  • Commercial IT equipment

  • Networking and peripherals

  • Gaming machines

  • CCTV cameras

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Note

The power supply is supplied without a power lead, please see essential accessory for a selection of compatible leads.


Specifications

Attribute Value
Brand RS PRO
Input Voltage Range 100 → 240 V ac
Overall Dimensions 137 x 59 x 34 mm
Energy Efficiency Level VI
Output Connection Type 1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug
Overall Width 59 mm
Load Regulation Range ±5 %
Number of Outputs 1
Overall Depth 34 mm
Maximum Temperature +40 °C
Plug Type C14
Standards Met EN 55032, EN 62368-1, UL 62368-1
Series EA1095
Holdup Time ≥8.3 ms
Operating Temperature Range 0 → +40 °C
Minimum Temperature 0 °C
Input Connector C14
Overall Length 137 mm
Weight 420 g
Output Current Range 7 A
Output Voltage Rating 12 V dc
Rated Output Power 90 W
Checking stock...
IDR
1,116,134.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,116,134.49
*price per unit indicative
"RS PRO 12V dc Power Supply, 90W, 7A, C14 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda