Panasonic 1 μH 14.1 A Power Choke Coil 9.6mΩ

RS Stock No.:
1220410
Mfr. Prt No.:
ETQP3M1R0KVP
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1220410
Product description Panasonic 1 μH 14.1 A Power Choke Coil 9.6mΩ
Manufacturer / Brand Panasonic
Manufacturer part number ETQP3M1R0KVP
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
RS stock number 1220410
Product description Panasonic 1 μH 14.1 A Power Choke Coil 9.6mΩ
Manufacturer / Brand Panasonic
Manufacturer part number ETQP3M1R0KVP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Panasonic Non Standard SMT Inductors (Chokes)

ETQP3M Series Low Profile Power Choke Coils

ETQP3M choke coils from Panasonic are a low profile, compact solution. The use of ferrous alloy magnetic material ensures high bias current while low RDC of winding and low eddy-current loss of the cores enables high efficiency. Constructed from metal composite core technology, ETQP3M choke coils are highly reliable and offer high heat resistance up to +155°C. Designed to be used in automotive applications, and harsh conditions, these power choke coils have high vibration resistance. These power choke coils feature low audible (buzz) noise.

Features

Excellent inductance stability over a wide temperature range
Highly efficient
Excellent heat resistance
High bias current
Surface mount design
Low profile

Product Application Information

With an AEC-Q200 qualification, ETQP3M choke coils are suitable for use in automotive applications. These choke coils are recommended as noise filters for drive circuitry that required peak current handling capability and high temperature operations. Other suitable applications include DC/DC buck converters and boost converters.


Specifications

Attribute Value
Brand Panasonic
Inductance 1 μH
Maximum Operating Temperature +155 °C
Length 5.5 mm
Depth 5 mm
DC Resistance 9.6 mΩ
Minimum Operating Temperature -55 °C
Maximum Current 14.1 A
Series ETQP3M
Height 3 mm
Operating Temperature Range -55°C → +155°C
Dimensions 5.5 x 5 x 3 mm
Mounting Type Surface Mount
Termination Style Surface Mount
Package/Case 0530
Checking stock...
IDR
13,257,991.11
Out of stock
Price Reel (1 Reel of 2000)
Reel(s)Per Reel(IDR)Per Unit(IDR)
113,257,991.116,629.00
*price per unit indicative
"Panasonic 1 μH 14.1 A Power Choke Coil 9.6mΩ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda