RS PRO IPM6600 Power Clamp Meter, Max Current 2kA ac CAT III 600 V

RS Stock No.:
1232208
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1232208
Product description RS PRO IPM6600 Power Clamp Meter, Max Current 2kA ac CAT III 600 V
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
RS stock number 1232208
Product description RS PRO IPM6600 Power Clamp Meter, Max Current 2kA ac CAT III 600 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro IPM 6600 Power Clampmeter, 1200 kW

From the trusted RS PRO brand, this IPM 6600 is a great value, three-phase power clamp featuring AC+DC true power and True RMS AC voltage and current. Features include DCA/DCW Auto Zero when power clamp powering is ON, and AC/DC Auto Detection, Auto range.

Battery-powered for maximum portability, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.

It is also supplied in a carry case to keep the clampmeter safe and secure during transit.

Features and Benefits

• AC/DC power factor measurement
• AC/DC voltage measurement
• AC/DC current measurement
• 3 phase AC/DC balanced & unbalanced
• Apparent power & reactive power
• Phase angle
• Frequency measurement
• 10 000 count 4-digit dual LCD display
• Conductor size, cable 55 mm (approximately) and busbar 65 x 24 mm
• Dimensions 271 x 112 x 46 mm
• Weight 647 g (battery included)
• Dimensions 271 x 112 x 46 mm
• Powered by 9 V alkaline PP3 battery (supplied)
• Weight 647 g (battery included)

Applications

This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current and voltage. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.

True RMS (Root Mean Square) reading has advantages over average RMS reading in that it compensates for interfering electronic loads or distorted sinewaves to give an accurate reading.

This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

SUPPLIED_WITH : Case, battery, user manual


Specifications

Attribute Value
Brand RS PRO
AC Voltage Measurement Resolution 100 mV
Length 112 mm
Maximum Conductor Size 55 mm
Jaw Capacity Busbars 40 mm
Weight 647 g
Safety Category Level CAT III
AC Current Measurement Resolution 100 mA
Clamp Meter Type Power Clamp Meter
Absolute Maximum AC Current Measurement 2 kA ac
Safety Category Voltage 600 V
Battery Type 9V
Dimensions 112 x 46 x 271 mm
Best DC Voltage Accuracy ±(1.5% rdg + 5dgts)
DC Voltage Measurement Resolution 100 mV
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Power
Absolute Maximum AC Voltage Measurement 600 V ac
Safety Category CAT III 600 V
Absolute Maximum DC Voltage Measurement 600 V dc
True RMS Yes
Display Type LCD
Maximum Operating Temperature +50 °C
Best AC Voltage Accuracy ±(1.5% rdg + 5dgts)
Model Number IPM6600
Best AC Current Accuracy ±(1.5% rdg + 5dgts)
Power Source Battery
Minimum Operating Temperature +4 °C
Height 271 mm
Width 46 mm
Checking stock...
IDR
9,140,743.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,140,743.94
*price per unit indicative
"RS PRO IPM6600 Power Clamp Meter, Max Current 2kA ac CAT III 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products