RS PRO IEC C13 Socket to AS/NZS 3112 Plug Power Cord, 2.5m

RS Stock No.:
0321174
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0321174
Product description RS PRO IEC C13 Socket to AS/NZS 3112 Plug Power Cord, 2.5m
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
RS stock number 0321174
Product description RS PRO IEC C13 Socket to AS/NZS 3112 Plug Power Cord, 2.5m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Moulded Connectors with Integral Lead

RS PRO AS3112 Plug to Unterminated and C13

Brought to you by RS PRO, this 3-pin AS3112 plug is fully moulded to 2.5 m of harmonised mains cable. And is available with either stripped back free ends or terminated in an IEC320 type C13 connector. Used as a standard mains lead in Australia, this range of power cables are suitable for various larger domestic and commercial appliances. All models are highly reliable and excellent quality.

WARNING : The free end of all non-terminated cable assemblies must be terminated before inserting the mains plug into a live socket

APPROVALS : SAA

Features and Benefits

• High-quality 3-pin AS3112 plug for use in Australia or New Zealand
• 2.5 m of harmonised mains cable H05VV-F, 1.00 mm²
• IEC connector option has straight, type C13 connector to EN60320
• Bare cable option is stripped back by 25 mm with brass ferrule conductors

Available in this range

Stock No. 321-174 is an Aust/NZ AS3112 Power Cord with a C13 connector
Stock No. 321-168 is an Aust/NZ AS3112 Power Cord with a non-terminated end

What is a power cable?

Power cables can be defined as any lead which provides power from a mains outlet or wall socket to a device or appliance such as laptops or power supplies. A reliable and durable power lead is essential to maintaining a consistent electrical connection. Found sparingly within any home or workplace, these cables are a necessity for any standard electronic application.

What types of power cables are there?

These RS PRO power leads are unterminated or C13. But there are various types available throughout the range, with euro or UK 3 pin plugs. As an example, some types of different connectors you will find are:

• IEC C19/C20
• C7 and C8 (figure 8)
• IEC power and extension cables


Specifications

Attribute Value
Brand RS PRO
Connector A IEC C13
Connector A Gender Female
Outer Sheath Material PVC
Connector B AS/NZS 3112
Voltage Rating 250 V
Sheath Colour Black
Connector B Gender Male
Mains Socket Type IEC 60320 C13
Mains Plug Type Type I - Austrailian/Chinese
Current Rating 10 A
Length 2.5 m
Standards Met SAA
Checking stock...
IDR
261,071.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1261,071.21
*price per unit indicative
"RS PRO IEC C13 Socket to AS/NZS 3112 Plug Power Cord, 2.5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda