RS PRO IEC C13 Socket to GB BS1363 Plug Power Cord, 2m
- RS Stock No.:
- 0426418
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0426418 |
Product description | RS PRO IEC C13 Socket to GB BS1363 Plug Power Cord, 2m |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0426418 |
Product description | RS PRO IEC C13 Socket to GB BS1363 Plug Power Cord, 2m |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
IEC to BS1363 Plugs
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
Moulded Connectors with Integral Lead
RS Pro UK Plug to IEC C13 Power Cord
From RS Pro a high quality and durable power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is fully equipped with a UK BS1363 3 pin mains plug on one end and an IEC C13 type connector on the other that connects to the appliance. The power lead features integrated strain reliefs that provide additional protection and support to the connectors and prevent damage caused by excessive bending
What is a Power Cable assembly?
Power cable assemblies are electrical cables that are pre-terminated with a plug or socket connector. Power cable assemblies can be terminated with connectors on both ends of the cable, or just one. Depending on the application, there are various types to suit a wide range of requirements.
What is an IEC C13 Connector?
This power cord is terminated with a fully moulded IEC plug which is used to connect the power cord to an appliance which has an IEC C14 inlet. C13 and C14 connectors have 3 pins, a rated current of 10 A and a maximum temperature rating of 70°C, and are sometimes referred to as IEC ’cold connectors’. IEC connectors conform to a set of specifications called IEC-60320 laid down by the IEC (International Electrotechnical Commission) to ensure they meet common global design standards
What is This Cable Assembly Used With?
IEC C13 and C14 power cords or IEC leads are for use with IEC Class I appliances and are mainly used in computer equipment but can also be used in some domestic and commercial appliances. The most common applications include the following:
• Personal Computers and hard drives
• Test equipment
• Power distribution devices
• Server and network equipment
• Instrumentation amplifiers
• IT equipment
Features and Benefits
• Flexible and durable cable with PVC sheath
• Fully moulded connectors for strength and durability
• Reliable integrated strain relief for connection support and protection
Specifications
Attribute | Value |
Brand | RS PRO |
Connector A | IEC C13 |
Connector A Gender | Female |
Outer Sheath Material | PVC |
Connector B | GB BS1363 |
Voltage Rating | 250 V |
Sheath Colour | Grey |
Connector B Gender | Male |
Mains Socket Type | IEC 60320 C13 |
Mains Plug Type | Type G - British BS1363 |
Current Rating | 10 A |
Length | 2 m |