RS PRO IEC C13 x 2 Socket to CEE 7/7 Plug Power Cord, 2.5m

RS Stock No.:
8188903
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8188903
Product description RS PRO IEC C13 x 2 Socket to CEE 7/7 Plug Power Cord, 2.5m
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
RS stock number 8188903
Product description RS PRO IEC C13 x 2 Socket to CEE 7/7 Plug Power Cord, 2.5m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Moulded Connectors with Integral Lead

RS PRO Power Cable C13 Y Junction

Brought to you by RS PRO, a range of Y Junction power cables suitable for various applications. Fully equipped with 2 or 3 C13 connectors powered by a UK or Schuko plug, these power cords are an excellent addition to electrical such as laptops and desktop computers. All models are highly reliable and excellent quality.

Features and Benefits

• UK or Schuko plug available
• Support multiple appliances from a single power source
• Strain relief on all connectors
• Harmonised PVC cable insulated to BS6500
• C13 Y Junction
• 2.5 m or 3 m length cables

Available in this Range

• Stock No. 818-8912 is a “Y-junction” UK power cord with two C13 connectors
• Stock No. 818-8919 is a “Y-junction” UK power cord with three C13 connectors
• Stock No. 818-8903 is a “Y-junction” Schuko power cord with two C13 connectors
• Stock No. 818-8915 is a “Y-junction” Schuko power cord with three C13 connectors
• Stock No. 818-8909 is a “Y-junction” extension lead with one C14 connector to two C13 connectors
• Stock No. 731-6208 is a “Y-junction” extension lead with one C14 connector to three C13

What is a power cable?

Power cables can be defined as any lead which provides power from a mains outlet or wall socket to a device or appliance such as laptops or power supplies. A reliable and durable power lead is essential to maintaining a consistent electrical connection. Found sparingly within any home or workplace, these cables are a necessity for any standard electronic application.

What types of power cables are there?

These RS PRO power leads are C13 Y Junction. But there are various types available throughout the range, with euro or UK 3 pin plugs. As an example, some types of different connectors you will find are:

• Unterminated
• C7 and C8 (figure 8)
• IEC power and extension cables


Specifications

Attribute Value
Connector A IEC C13 x 2
Brand RS PRO
Mains Plug Type CEE 7/7 German Schuko / French
Connector A Gender Female
Length 2.5 m
Connector B CEE 7/7
Connector B Gender Male
Outer Sheath Material PVC
Voltage Rating 250 V
Sheath Colour Black
Current Rating (IEC C13) 10 A, (Type F - Schuko plug) 16 A
Mains Socket Type IEC 60320 C13
Checking stock...
IDR
310,579.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1310,579.29
*price per unit indicative
"RS PRO IEC C13 x 2 Socket to CEE 7/7 Plug Power Cord, 2.5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda