RS PRO IEC C7 Socket to CEE 7/16 Europlug Plug Power Cord, 1.5m
- RS Stock No.:
- 0321203
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0321203 |
Product description | RS PRO IEC C7 Socket to CEE 7/16 Europlug Plug Power Cord, 1.5m |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0321203 |
Product description | RS PRO IEC C7 Socket to CEE 7/16 Europlug Plug Power Cord, 1.5m |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Moulded Connectors with Integral Lead
RS Pro IEC C7 Socket to Euro Plug
Brought to you from RS Pro, this power cable is terminated with a straight C7 socket at one end and a type XV1 Euro Plug at the other. Commonly known as a cassette or calculator style socket, The two-pin C7 socket is used in a wide range of small or portable appliances. Sometimes known as a Type C - EuroPlug, the Euro Plug can be used in most European countries (excluding the UK and Ireland.) The power cable features a European harmonised mains cable, measuring 1.5 m long and 0.75 mm in diameter. All models are highly reliable and excellent quality.
APPROVALS : VDE, SEV, SEMKO, DEMKO, NEMKO, FIMKO, LCIE, KEMA,
Features and Benefits
• Euro 2-pin plug
• Harmonised mains cable (H03VV-F)
• Fully moulded connectors
• Reliable integrated strain relief
• Universal C7 Connector
What is the C7 connector used with?
There are various items that would use a C7 connector. They are fairly common within domestic applications. The C7 socket is often commonly known as a cassette or calculator style socket, and can be used in a wide range of small or portable appliances. As an example, some of the devices which take a C7 socket are:
• Video game consoles
• Laptop chargers
• Coffee makers
• Desk fans
• Shavers
What is a Euro plug?
A euro plug is a common type of European plug. It will function in various countries, such as Switzerland, Denmark, Italy and Germany. A British 3-pin outlet and plugs would be found in every UK household and workplace, but these Euro plug types are 2-pin. Although uncommon on UK appliances and machines, the euro plug can still be a common occurrence, especially with items such as shavers and chargers.
What is a power cable assembly?
Power cable assemblies are defined as any power cable which has had a connector installed prior to sale. There are versions which may have one connector and an unterminated end. Some assemblies may have a connector a plug. And some assemblies will even have 2 connectors (IEC lead extension). Depending on the application, there are various types to suit the needs.
Specifications
Attribute | Value |
Brand | RS PRO |
Connector A | IEC C7 |
Connector A Gender | Female |
Outer Sheath Material | PVC |
Connector B | CEE 7/16 Europlug |
Voltage Rating | 250 V |
Sheath Colour | Black |
Connector B Gender | Male |
Mains Socket Type | Type C - Europlug |
Mains Plug Type | Type C - Europlug |
Current Rating | 2.5 A |
Length | 1.5 m |
Standards Met | CEBEC, DEMKO, FIMKO, IMQ, KEMA, LCIE, NEMKO, OVE, SEMKO, SEV, VDE |