Bourns SDR1005 Series Type 1005 Wire-wound SMD Inductor with a Ferrite Core, 680 μH ±10% Wire-Wound 350mA Idc Q:72

RS Stock No.:
7296539
Mfr. Prt No.:
SDR1005-681KL
Brand:
Bourns

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7296539
Product description Bourns SDR1005 Series Type 1005 Wire-wound SMD Inductor with a Ferrite Core, 680 μH ±10% Wire-Wound 350mA Idc Q:72
Manufacturer / Brand Bourns
Manufacturer part number SDR1005-681KL
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
RS stock number 7296539
Product description Bourns SDR1005 Series Type 1005 Wire-wound SMD Inductor with a Ferrite Core, 680 μH ±10% Wire-Wound 350mA Idc Q:72
Manufacturer / Brand Bourns
Manufacturer part number SDR1005-681KL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SDR1005 Series Wire Wound Chokes

Available in E6 series
Low profile of only 5.0mm
Inductance as low as 0.68μH
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies


Specifications

Attribute Value
Brand Bourns
Inductance 680 μH
Maximum DC Current 350 mA
Package/Case 1005
Length 12.7 mm
Depth 10 mm
Height 5 mm
Dimensions 12.7 x 10 x 5 mm
Shielded No
Tolerance ±10 %
Maximum DC Resistance 2.6 Ω
Series SDR1005
Core Material Ferrite DR
Maximum Self Resonant Frequency 3 MHz
Minimum Quality Factor 72
Inductor Construction Wire-Wound
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
43,424.46
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(IDR)Per Unit(IDR)
143,424.468,684.89
*price per unit indicative
"Bourns SDR1005 Series Type 1005 Wire-wound SMD Inductor with a Ferrite Core, 680 μH ±10% Wire-Wound 350mA Idc Q:72" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda